Arrow Electronic Components Online
PE53630NL|PULSE|simage
PE53630NL|PULSE|limage
Inductor Surface Mount

PE-53630NL

Inductor Power Shielded Toroid 1.1uH/1.01uH 3.4A 0.011Ohm DCR

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Shielded
  • Inductance (H)
    1.1u(OCL)/1.01u
  • Maximum DC Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.011
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    8.64
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.64
  • Maximum Product Height (mm)
    6.68
Order Quantity

Documentation and Resources

Datasheets
Design resources