Arrow Electronic Components Online
PE53120NL|PULSE|simage
PE53120NL|PULSE|limage
Inductor Leaded

PE-53120NL

Inductor Power Toroid 762uH/1000uH 20% 0.95A 0.24Ohm DCR RDL

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    762u(OCL)/1000u
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.95
  • Maximum DC Resistance (Ohm)
    0.24
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    12.7
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    33.02
  • Maximum Product Depth (mm)
    18.03
  • Maximum Product Height (mm)
    35.56
Order Quantity

Documentation and Resources

Datasheets
Design resources