Arrow Electronic Components Online
PE53113NL|PULSE|limage
PE53113NL|PULSE|simage
Inductor Leaded

PE-53113NL

Inductor Power Toroid 130uH/150uH 20% 2A 0.1Ohm DCR RDL

Pulse Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    130u(OCL)/150u
  • Tolerance
    20%
  • Maximum DC Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.1
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    11.44
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    24.64
  • Maximum Product Depth (mm)
    15.5
  • Maximum Product Height (mm)
    27.94
  • Family/Series
    PE-53113NL
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    195
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources