Inductor Leaded
PE-51518NL
Inductor High Current Toroid 571uH/335uH 20% 6A 0.095Ohm DCR Pin
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
High Current
Technology
Toroid
Inductance (H)
571u(OCL)/335u
Tolerance
20%
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.095
Mounting
Through Hole
Lead Style
Pin
Number of Terminals
3
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
58.42
Maximum Product Depth (mm)
28.19
Maximum Product Height (mm)
58.42
Order Quantity

