Arrow Electronic Components Online
PE1008CM471KTT|PULSE|simage
PE1008CM471KTT|PULSE|limage
Inductor Surface Mount

PE-1008CM471KTT

Inductor RF Chip Wirewound 0.47uH 10% 25MHz 50Q-Factor Ceramic 0.35A 0.7Ohm DCR 1008 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.47u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.35
  • Maximum DC Resistance (Ohm)
    0.7
  • Minimum Quality Factor
    50
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    450M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources