Arrow Electronic Components Online
PE1008CD681GTT|PULSE|simage
PE1008CD681GTT|PULSE|limage
Inductor Surface Mount

PE-1008CD681GTT

Inductor RF Chip Wirewound 0.68uH 2% 25MHz 45Q-Factor Ceramic 0.23A 1.47Ohm DCR 1008 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.68u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.23
  • Maximum DC Resistance (Ohm)
    1.47
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    375M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29

Documentation and Resources

Datasheets
Design resources