Arrow Electronic Components Online
PE0805CD330GTT|PULSE|simage
PE0805CD330GTT|PULSE|limage
Inductor Surface Mount

PE-0805CD330GTT

Inductor RF Chip Wirewound 0.03275uH 2% 250MHz 60Q-Factor Ceramic 0.5A 0.27Ohm DCR 0805 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.03275u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.27
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    500M
  • Minimum Self Resonant Frequency (Hz)
    2050M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.29
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.68
  • Maximum Product Height (mm)
    1.58

Documentation and Resources

Datasheets
Design resources