Inductor Surface Mount
PE-0805CD220KTT
Inductor RF Chip Wirewound 0.0217uH 10% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.0217u
Tolerance
10%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.22
Minimum Quality Factor
55
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
2600M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.68
Maximum Product Height (mm)
1.58

