Inductor Surface Mount
PE-0805CD120JTT
Inductor RF Chip Wirewound 0.0119uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.0119u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.6
Maximum DC Resistance (Ohm)
0.15
Minimum Quality Factor
50
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
4000M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.68
Maximum Product Height (mm)
1.58
We don't have prices now, please check later.
Order Quantity

