Arrow Electronic Components Online
PE0603CD560KTT|PULSE|simage
PE0603CD560KTT|PULSE|limage
Inductor Surface Mount

PE-0603CD560KTT

Inductor RF Chip Wirewound 0.056uH 10% 200MHz 35Q-Factor Ceramic 0.6A 0.31Ohm DCR 0603 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.056u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    200M
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.31
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    200M
  • Minimum Self Resonant Frequency (Hz)
    1900M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.24
  • Maximum Product Height (mm)
    1.02

Documentation and Resources

Datasheets
Design resources