Arrow Electronic Components Online
PE0402HFB221ST|PULSE|simage
PE0402HFB221ST|PULSE|limage
Ferrite Beads

PE-0402HFB221ST

Ferrite Beads Multi-Layer High Frequency 220Ohm 25% 100MHz 0.7A 0.25Ohm DCR 0402 T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer High Frequency
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    220
  • Maximum DC Current (A)
    0.7
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    1.15
  • Mounting
    Surface Mount
  • Case Size
    0402
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.65
  • Maximum Product Height (mm)
    0.65
Order Quantity

Documentation and Resources

Datasheets
Design resources