Arrow Electronic Components Online
PDZ20B115|NEXPERIA|simage
PDZ20B115|NEXPERIA|limage
Zener

PDZ20B,115

Diode Zener Single 20V 2% 400mW 2-Pin SOD-323 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    20
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    400
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Zener Impedance (Ohm)
    20
  • Maximum Power Dissipation @ 25°C (mW)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    16.4mV/K
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.35(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources