Arrow Electronic Components Online
PDZ15BGWX|NEXPERIA|simage
PDZ15BGWX|NEXPERIA|limage
Zener

PDZ15BGWX

Diode Zener Single 14.66V 2% 625mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    14.66
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    1.1
  • Maximum Power Dissipation (mW)
    625
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Diode Capacitance (pF)
    99
  • Maximum Power Dissipation @ 25°C (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    11.4mV/K
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    1.7(Max)
  • Package Length
    2.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Family/Series
    PDZ15BGW
  • ALIAS
    934071052115
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources