Digital BJT - Pre-Biased
PDTA124XT,215
Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@5V
Typical Input Resistance (kOhm)
22
Typical Resistor Ratio
0.476
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.5mA@10mA
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

