Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
SVHC
Yes
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@5mA@5V
Typical Current Gain Bandwidth (MHz)
180
Typical Input Resistance (kOhm)
10
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.5mA@10mA
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

