DC to DC Converter and Switching Regulator Module
PDSE1-S5-S24-M
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 5-Pin SMD Module Tube
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
24
Output Current (A)
0.042
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tube
Product Weight (g)
1.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
7
Package Width
8.5
Package Length
13.2
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
We don't have prices now, please check later.
Order Quantity

