Arrow Electronic Components Online
PDS90UB960WRTDTQ1|TI|limage
PDS90UB960WRTDTQ1|TI|simage
LVDS

PDS90UB960WRTDTQ1

Versatile sensor hub capable of connecting serialized sensor data received from four independent video data streams Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete-Unconfirmed
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources