DC to DC Converter and Switching Regulator Module
PDS1-S24-S3-S
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module Tube
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
3.3
Output Current (A)
0.303
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
18%(Typ)
Line Regulation
1.5%
Efficiency (%)
72(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.16
Package Width
6
Package Length
11.6
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

