Hall Effect Sensors
PDRV5055A3ELPGQ1
Automotive AEC-Q100 Ratio metric Linear Hall Effect Sensor
Texas InstrumentsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Mounting
Through Hole
Package Height
3.25(Max)
Package Width
1.62(Max)
Package Length
4.1(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
We don't have prices now, please check later.
Order Quantity

