Arrow Electronic Components Online
PDRV3245AQPHPRQ1|TI|simage
PDRV3245AQPHPRQ1|TI|limage
Motor Controller and Driver ICs

PDRV3245AQPHPRQ1

3-Phase Gate Driver Unit With High Performance Sensing, Protection and Diagnostics Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources