DC to DC Converter and Switching Regulator Module
PDQE30-Q48-S15-D
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin DIP Module Tube
CUI IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
2
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
270(Typ)
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
11.7
Package Width
25.4
Package Length
25.4
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6

