Arrow Electronic Components Online
PDQE10Q48S12D|CUI|simage
PDQE10Q48S12D|CUI|limage
DC to DC Converter and Switching Regulator Module

PDQE10-Q48-S12-D

Module DC-DC 48VIN 1-OUT 12V 0.833A 10W 5-Pin DIP Module Tube

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    0.833
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    350(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.7
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources