Arrow Electronic Components Online
PDQE10Q24D5D|CUI|simage
PDQE10Q24D5D|CUI|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

PDQE10-Q24-D5-D

Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin DIP Module Tube

CUI Inc
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Inverting|Non-Inverting
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -1|1
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    350(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%|1%
  • Line Regulation
    0.5%|1%
  • Efficiency (%)
    83(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.7
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources