Arrow Electronic Components Online
PDM61001ZXM|LTLFUWIC|simage
PDM61001ZXM|LTLFUWIC|limage
Fuse Accessories

PDM61001ZXM

Fuse Holder 40A 32VDC Bolt Down Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Current Rating (A)
    40
  • Maximum Voltage Rating
    32VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    161
  • Product Depth (mm)
    40
  • Product Height (mm)
    52
  • Body Material
    Thermoplastic
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources