Arrow Electronic Components Online
PDM3563IEC560|APC|simage
PDM3563IEC560|APC|limage
Power Supply Accessories

PDM3563IEC-560

Power Distribution Module For Power Distribution Units

American Power Conversion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Power Distribution Module
  • Power Supply Type
    Power Distribution Units
  • Package Height
    152(Max)
  • Package Width
    267(Max)
  • Package Length
    305(Max)

Documentation and Resources

Datasheets
Design resources