Arrow Electronic Components Online
PDM32004ZXM|LTLFUWIC|limage
PDM32004ZXM|LTLFUWIC|simage
Fuse Accessories

PDM32004ZXM

Fuse Box 72A 58VDC Bracket Mount Blade

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Box
  • Current Rating (A)
    72(Max)
  • Maximum Voltage Rating
    58VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Blade
  • Body Material
    Thermoplastic
  • Mounting
    Bracket Mount

Documentation and Resources

Datasheets
Design resources