Arrow Electronic Components Online
PDB241GTR02104B0|BOURNS|simage
PDB241GTR02104B0|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PDB241-GTR02-104B0

Res Carbon Film POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    15000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    24
  • Product Height (mm)
    28
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources