Resistor Trimmers, Potentiometers and Rheostats
PDB181-E415K-504A2
Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Potentiometer
Resistance Value (Ohm)
500K
Tolerance
20%
Maximum Voltage Rating (V)
150
Power Rating (W)
0.1 (1/10)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Linear or Logarithmic
Log
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Mech)|1(Elec)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
15000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
24.5
Product Depth (mm)
17
Product Height (mm)
21.5
Mounting
Panel Mount

