Arrow Electronic Components Online
PDB12H4251102BF|BOURNS|simage
PDB12H4251102BF|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PDB12-H4251-102BF

Res Carbon Film POT 1K Ohm 30% 0.08W 1(Elec)/1(Mech)Turns 6mm (12.4 X 29.6mm) Pin Bracket Mount/Through Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    30%
  • Maximum Voltage Rating (V)
    150
  • Power Rating (W)
    0.08
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    15000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    12.4
  • Product Height (mm)
    29.6
  • Mounting
    Bracket Mount/Through Hole

Documentation and Resources

Datasheets
Design resources