Arrow Electronic Components Online
PDB081P41103B1|BOURNS|simage
PDB081P41103B1|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

PDB081-P41-103B1

Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turns 2.5mm (8.8 X 9.4 X 10.7mm) Pin Thru-Hole Bag/Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    30%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.03
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.5
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    200
  • Mechanical Rotational Life (Cycles)
    10000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Bag|Bulk
  • Product Shape
    Round
  • Product Diameter (mm)
    8.8
  • Product Length (mm)
    9.4
  • Product Height (mm)
    10.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources