Arrow Electronic Components Online
PD69208T4ILQTRLE|MICROCHP|simage
PD69208T4ILQTRLE|MICROCHP|limage
Power Over Ethernet - PoE Controllers

PD69208T4ILQ-TR-LE

Power Over Ethernet PSE Controller 44V 57V 95W 56-Pin QFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3af/IEEE802.3at/IEEE802.3bt
  • Minimum Input Voltage (V)
    44
  • Maximum Input Voltage (V)
    57
  • Maximum Current Limit (mA)
    1150(Typ)
  • Typical Inrush Current (mA)
    425
  • Maximum Output Power (W)
    95
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56
Order Quantity

Documentation and Resources

Datasheets
Design resources