Power Over Ethernet - PoE Controllers
PD69208MILQ-TR-LE
Power Over Ethernet PSE Controller 44V 57V 60W 56-Pin QFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
PSE Controller
Standard Supported
IEEE802.3af/IEEE802.3at/IEEE802.3bt
Minimum Input Voltage (V)
44
Maximum Input Voltage (V)
57
Maximum Current Limit (mA)
1150(Typ)
Typical Inrush Current (mA)
425
Maximum Output Power (W)
60
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
56
Lead Shape
No Lead
Order Quantity

