Arrow Electronic Components Online
PD57018SE|STMICRO|simage
PD57018SE|STMICRO|limage
Top Searched
RF FETs

PD57018S-E

Trans RF MOSFET N-CH 65V 2.5A 3-Pin PowerSO-10RF (Straight lead) Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Type
    MOSFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Process Technology
    LDMOS
  • Maximum Drain-Source Voltage (V)
    65
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum VSWR
    10(Min)
  • Maximum Continuous Drain Current (A)
    2.5
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    760@10V
  • Typical Input Capacitance @ Vds (pF)
    34.5@28V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    1.3@28V
  • Typical Output Capacitance @ Vds (pF)
    21@28V
  • Typical Forward Transconductance (S)
    1
  • Maximum Power Dissipation (mW)
    31700
  • Maximum Output Power (W)
    18(Min)
  • Typical Power Gain (dB)
    16.5
  • Maximum Frequency (MHz)
    1000
  • Typical Drain Efficiency (%)
    53
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.5
  • Package Width
    9.4
  • Package Length
    9.5
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO-10RF (Straight lead)
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources