Arrow Electronic Components Online
PD55025TRE|STMICRO|simage
PD55025TRE|STMICRO|limage
RF FETs

PD55025TR-E

Trans RF MOSFET N-CH 40V 7A 3-Pin PowerSO-10RF (Formed lead) T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum VSWR
    20(Min)
  • Maximum Continuous Drain Current (A)
    7
  • Typical Input Capacitance @ Vds (pF)
    86@12.5V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    5.8@12.5V
  • Typical Output Capacitance @ Vds (pF)
    76@12.5V
  • Typical Forward Transconductance (S)
    2.5(Min)
  • Maximum Power Dissipation (mW)
    79000
  • Maximum Output Power (W)
    25(Min)
  • Typical Power Gain (dB)
    14.5
  • Maximum Frequency (MHz)
    1000
  • Typical Drain Efficiency (%)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    3.5
  • Package Width
    9.4
  • Package Length
    9.5
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO-10RF (Formed lead)
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources