Rectifiers
PD3S160Q-7
Diode Schottky 60V 1A 2-Pin PowerDI 323 T/R Automotive AEC-Q101
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
60
Configuration
Single
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
22
Maximum Forward Voltage (V)
0.64
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.65
Package Width
1.25
Package Length
1.9
PCB changed
2
Supplier Package
PowerDI 323
Pin Count
2

