Arrow Electronic Components Online
PD3333BH0L2|EVEC|simage
PD3333BH0L2|EVEC|limage
Photodiodes

PD333-3B/H0/L2

Photodiode PIN Module 940nm 2-Pin T-1 3/4

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Photodiode Type
    PIN
  • Lens Type
    Black
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    45(Typ)
  • Maximum Fall Time (ns)
    45(Typ)
  • Maximum Light Current (uA)
    35(Typ)
  • Maximum Dark Current (nA)
    30
  • Maximum Reverse Voltage (V)
    32
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    5.9 mm
  • Mounting
    Through Hole
  • Package Height
    8.6 mm
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources