Product Technical Specifications
EU RoHS
Compliant
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8.6
Package Width
4.5
Package Length
5
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2