Arrow Electronic Components Online
PDAFATTESTER|MICROCHP|simage
PDAFATTESTER|MICROCHP|limage
Specialized Test and Measurement

PD-AFAT-TESTER

Power Over Ethernet Tester For RJ-45 Outlet

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Over Ethernet Tester
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    70
  • Dimensions (mm)
    22x24x76
  • Product Weight (g)
    15
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources