Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
5|12
Output Current (A)
3.2|2
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%|2%
Load Regulation
3%|4%
Maximum Input Current (A)
1(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±7|±4
Efficiency (%)
77(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV(Max)|120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
200
Mounting
Screw
Package Width
76
Package Length
127
PCB changed
8
Pin Count
8

