Arrow Electronic Components Online
PD25B|MEANWELL|simage
PD25B|MEANWELL|limage
AC to DC Power Supplies

PD-25B

AC/DC Power Supply Dual-OUT 5V/24V 2A/1A 25.2W 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    5|24
  • Output Current (A)
    2|1
  • Output Power (W)
    25.2
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    110|230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%|2%
  • Load Regulation
    1%|4%
  • Maximum Input Current (A)
    0.65(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2|±6
  • Efficiency (%)
    77(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV(Max)|200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    150
  • Mounting
    Screw
  • Package Height
    28
  • Package Width
    61
  • Package Length
    107
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources