Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
5|3.3
Output Current (A)
4|5
Output Power (W)
24.9
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
2%|1%
Load Regulation
4%|1%
Maximum Input Current (A)
0.65
Input Frequency (Hz)
47 to 63
Tolerance (%)
5/-8|±2
Efficiency (%)
72(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
130
Mounting
Screw
Package Height
28
Package Width
61
Package Length
107
PCB changed
6
Pin Count
6
We don't have prices now, please check later
Order Quantity

