Capacitor Aluminum Polymer
PCZ1H470MCL1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 8mm) SMD 0.035 Ohm 1.3A 2000h 150°C Tape Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Polymer
Capacitance Value
47uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Low
IR (mA)
1.3
IL (uA)
70@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape
Product Diameter (mm)
10
Product Height (mm)
8