マイクロプロセッサ - MPU
PCX745BVZFU300LE
MPU RISC 32bit 300MHz 2.5V/3.3V 255-Pin FCBGA
Teledyne e2v SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
PowerPC
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
300
UART
0
USART
0
Data Cache Size
32KB
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
2.1
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
21
Package Length
21
PCB changed
255
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
255
Lead Shape
Ball

