Arrow Electronic Components Online
PCX1D330MCL1GS|NICHICON|simage
PCX1D330MCL1GS|NICHICON|limage
Capacitor Aluminum Polymer

PCX1D330MCL1GS

Cap Aluminum Polymer 33uF 20VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 0.9A 1500h 125°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    33uF
  • Tolerance
    20%
  • Voltage
    20VDC
  • ESR (Ohm)
    0.06
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.9
  • IL (uA)
    132@2Min
  • Lifetime (h)
    1500
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources