Arrow Electronic Components Online
PCW1JC24SL0035L|BOURNS|simage
PCW1JC24SL0035L|BOURNS|limage
Top Searched
Resistor Trimmers, Potentiometers and Rheostats

PCW1J-C24-SL0/035L

PCW1J-C24-SL0/035L slimline 22 mm through hole potentiometer with mounting brackets and a wide range of resistances.

Bourns
Datasheets 

The PCW1J range of potentiometers are slimline 22 mm through-hole potentiometers that are available in multiple resistances and taper types. The linear range of potentiometers are available in resistance ranges from 500 Ω to 1 MΩ while the audio tapers (logarithmic) are available in resistance ranges between 1 kΩ to 500 kΩ. The absolute minimum resistance of the range of slimline potentiometers is 5 Ω and the dielectric withstanding voltage (MIL-STD-202) is 1,000 VAC at sea level and 500 VAC at 70,000 feet. The power rating of the potentiometers depends on the type with the linear taper potentiometer having a power rating of 0.75 W while the audio taper has a power rating of 0.25 W. The operating temperature range of the potentiometers is +1°C to +125°C and the rotational life is 50,000 cycles minimum.

Drawings / Package

Key Features

• Both linear and audio tapers available

• Wide resistance ranges available: 500 Ω to 1 MΩ

• Operating temperature range of +1°C to +125°C

• Up to 50,000 rotation cycles

• RoHS compliant and MIL-STD-202

General Applications

• Control panels

• Music stations

• Volume adjustment

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Conductive Plastic
  • Number of Elements
    1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources