Arrow Electronic Components Online
PCW0G122MCO1GS|NICHICON|simage
PCW0G122MCO1GS|NICHICON|originalImage
Capacitor Aluminum Polymer

PCW0G122MCO1GS

Cap Aluminum Polymer 1200uF 4VDC 20%( 8 X 10mm) SMD 0.014 Ohm 2.3A 2000h 125°C Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    1200uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.014
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.3
  • IL (uA)
    1440@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.75
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources