Arrow Electronic Components Online
PCV1V101MCL1GS|NICHICON|simage
PCV1V101MCL1GS|NICHICON|limage
Capacitor Aluminum Polymer

PCV1V101MCL1GS

Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 10mm) SMD 0.029 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.029
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.2
  • IL (uA)
    700@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Family/Series
    CV
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
Order Quantity

Documentation and Resources

Datasheets
Design resources