Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Marker Type
Pre-Marked
Marker Color
Orange
Material
Vinyl
Legend
480 Volts
Legend Color
Black
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
80
Product Depth (mm)
57.15
Mounting
Adhesive

