Connector USB
PCUA30E
Conn USB 3.0 Type A RCP 9 POS 0.5mm/1mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.0 Type A
Gender
RCP
Number of Terminals
9
Number of Contacts
9
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5/1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
15.6
Product Depth (mm)
6.9
Product Height (mm)
15
Mounting
Through Hole
Order Quantity

