Arrow Electronic Components Online
PCUA20E|SWTCHCRF|simage
PCUA20E|SWTCHCRF|limage
Connector USB

PCUA20E

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Packaging
    Tray
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    7
  • Product Height (mm)
    14.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources